Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475K035AT | KEMET | 839 | 399-3754-1-ND | € 0,78000 | Direct |
| T491C475K035AH | KEMET | 184 | 399-T491C475K035AHCT-ND | € 0,93000 | Similar |
| T494C475K035AH | KEMET | 0 | T494C475K035AH-ND | € 0,50084 | Similar |
| T494C475K035AT | KEMET | 0 | 399-8465-1-ND | € 1,45000 | Similar |
| T495C475K035ATE450 | KEMET | 214 | 399-18091-1-ND | € 1,96000 | Similar |








