
T491C337K006AT | |
|---|---|
DigiKey Part Number | 399-T491C337K006ATTR-ND - Tape & Reel (TR) 399-T491C337K006ATCT-ND - Cut Tape (CT) 399-T491C337K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C337K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,01100 | € 10,11 |
| 50 | € 0,81080 | € 40,54 |
| 100 | € 0,74910 | € 74,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,64488 | € 322,44 |
| 1 000 | € 0,61263 | € 612,63 |
| 1 500 | € 0,59648 | € 894,72 |
| 2 500 | € 0,57858 | € 1 446,45 |
| 3 500 | € 0,56811 | € 1 988,38 |
| 5 000 | € 0,55803 | € 2 790,15 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |

