
T491B476K010AT4153 | |
|---|---|
DigiKey Part Number | 399-T491B476K010AT4153TR-ND - Tape & Reel (TR) 399-T491B476K010AT4153CT-ND - Cut Tape (CT) 399-T491B476K010AT4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K010AT4153 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K010AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476K010AH | KEMET | 753 | 399-T491B476K010AHCT-ND | € 0,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39500 | € 3,95 |
| 50 | € 0,30200 | € 15,10 |
| 100 | € 0,27330 | € 27,33 |
| 500 | € 0,22492 | € 112,46 |
| 1 000 | € 0,20996 | € 209,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19766 | € 395,32 |
| 4 000 | € 0,18753 | € 750,12 |
| 6 000 | € 0,18245 | € 1 094,70 |
| 10 000 | € 0,17683 | € 1 768,30 |
| 14 000 | € 0,17354 | € 2 429,56 |
| 20 000 | € 0,17038 | € 3 407,60 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

