0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B474K050AT

DigiKey Part Number
399-9727-2-ND - Tape & Reel (TR)
399-9727-1-ND - Cut Tape (CT)
399-9727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B474K050AT
Description
CAP TANT 0.47UF 10% 50V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B474K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,42000€ 4,20
50€ 0,32160€ 16,08
100€ 0,29150€ 29,15
500€ 0,24064€ 120,32
1 000€ 0,22492€ 224,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21198€ 423,96
4 000€ 0,20133€ 805,32
6 000€ 0,19599€ 1 175,94
10 000€ 0,19008€ 1 900,80
14 000€ 0,18662€ 2 612,68
20 000€ 0,18329€ 3 665,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740