
T491B106M025AT | |
|---|---|
DigiKey Part Number | 399-9721-2-ND - Tape & Reel (TR) 399-9721-1-ND - Cut Tape (CT) 399-9721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M025AT |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68200 | € 6,82 |
| 50 | € 0,53620 | € 26,81 |
| 100 | € 0,49130 | € 49,13 |
| 500 | € 0,41540 | € 207,70 |
| 1 000 | € 0,39192 | € 391,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37260 | € 745,20 |
| 4 000 | € 0,35669 | € 1 426,76 |
| 6 000 | € 0,34871 | € 2 092,26 |
| 10 000 | € 0,33988 | € 3 398,80 |
| 14 000 | € 0,33471 | € 4 685,94 |
| 20 000 | € 0,32974 | € 6 594,80 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |


