
T491A475K004AT | |
|---|---|
DigiKey Part Number | 399-18025-2-ND - Tape & Reel (TR) 399-18025-1-ND - Cut Tape (CT) 399-18025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K004AT |
Description | CAP TANT 4.7UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22000 | € 2,20 |
| 50 | € 0,16300 | € 8,15 |
| 100 | € 0,14560 | € 14,56 |
| 500 | € 0,11612 | € 58,06 |
| 1 000 | € 0,10703 | € 107,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09955 | € 199,10 |
| 4 000 | € 0,09339 | € 373,56 |
| 6 000 | € 0,09031 | € 541,86 |
| 10 000 | € 0,08690 | € 869,00 |
| 14 000 | € 0,08490 | € 1 188,60 |
| 20 000 | € 0,08298 | € 1 659,60 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

