Direct
Similar
Similar
Similar
Similar
Similar

T491A474M035ZT | |
|---|---|
DigiKey Part Number | 495-2277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A474M035ZT |
Description | CAP TANT 0.47UF 20% 35V 1206 |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474M035ZT Models |
Category | ESR (Equivalent Series Resistance) 11Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A474M035AT | KEMET | 2 634 | 399-10126-1-ND | € 0,39000 | Direct |
| 293D474X0035A2TE3 | Vishay Sprague | 0 | 293D474X0035A2TE3-ND | € 0,12462 | Similar |
| TAJA474M035RNJ | KYOCERA AVX | 5 556 | 478-11052-1-ND | € 0,46000 | Similar |
| TAJS474M035RNJ | KYOCERA AVX | 0 | TAJS474M035RNJ-ND | € 0,23017 | Similar |
| TPSA474M035R6000 | KYOCERA AVX | 0 | TPSA474M035R6000-ND | € 0,36216 | Similar |







