
T491A335K025AT | |
|---|---|
DigiKey Part Number | 399-10443-2-ND - Tape & Reel (TR) 399-10443-1-ND - Cut Tape (CT) 399-10443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K025AT |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35800 | € 3,58 |
| 50 | € 0,27220 | € 13,61 |
| 100 | € 0,24580 | € 24,58 |
| 500 | € 0,20122 | € 100,61 |
| 1 000 | € 0,18746 | € 187,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17614 | € 352,28 |
| 4 000 | € 0,16681 | € 667,24 |
| 6 000 | € 0,16214 | € 972,84 |
| 10 000 | € 0,15697 | € 1 569,70 |
| 14 000 | € 0,15394 | € 2 155,16 |
| 20 000 | € 0,15103 | € 3 020,60 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

