Direct

T491A226K010ZTAU00 | |
|---|---|
DigiKey Part Number | T491A226K010ZTAU00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A226K010ZTAU00 |
Description | CAP TANT 22UF 10% 10V 1206 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K010ZTAU00 Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A226K010AT | KEMET | 4 876 | 399-8280-1-ND | € 0,64000 | Direct |


