
T491A226K010AH | |
|---|---|
DigiKey Part Number | 399-T491A226K010AHTR-ND - Tape & Reel (TR) 399-T491A226K010AHCT-ND - Cut Tape (CT) 399-T491A226K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K010AH |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36700 | € 3,67 |
| 50 | € 0,27920 | € 13,96 |
| 100 | € 0,25230 | € 25,23 |
| 500 | € 0,20684 | € 103,42 |
| 1 000 | € 0,19279 | € 192,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18124 | € 362,48 |
| 4 000 | € 0,17172 | € 686,88 |
| 6 000 | € 0,16695 | € 1 001,70 |
| 10 000 | € 0,16167 | € 1 616,70 |
| 14 000 | € 0,15858 | € 2 220,12 |
| 20 000 | € 0,15561 | € 3 112,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

