Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A225M025AH | |
|---|---|
DigiKey Part Number | T491A225M025AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A225M025AH |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225M025AT4280 | KEMET | 0 | T491A225M025AT4280-ND | € 0,16936 | Parametric Equivalent |
| T491A225M025AT4380 | KEMET | 0 | T491A225M025AT4380-ND | € 0,17581 | Parametric Equivalent |
| T491A225M025AT7622 | KEMET | 0 | T491A225M025AT7622-ND | € 0,16936 | Parametric Equivalent |
| TCMIE225AT | Cal-Chip Electronics, Inc. | 2 000 | 4713-TCMIE225ATCT-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15550 | € 311,00 |
| Unit Price without VAT: | € 0,15550 |
|---|---|
| Unit Price with VAT: | € 0,18971 |



