2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M016AT

DigiKey Part Number
399-8278-2-ND - Tape & Reel (TR)
399-8278-1-ND - Cut Tape (CT)
399-8278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225M016AT
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26500€ 2,65
50€ 0,19880€ 9,94
100€ 0,17830€ 17,83
500€ 0,14368€ 71,84
1 000€ 0,13300€ 133,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12421€ 248,42
4 000€ 0,11698€ 467,92
6 000€ 0,11335€ 680,10
10 000€ 0,10933€ 1 093,30
14 000€ 0,10699€ 1 497,86
20 000€ 0,10473€ 2 094,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460