
T491A225K020AH | |
|---|---|
DigiKey Part Number | 399-10121-2-ND - Tape & Reel (TR) 399-10121-1-ND - Cut Tape (CT) 399-10121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K020AH |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K006AT | KEMET | 1 950 | 399-8275-1-ND | € 0,46000 | Similar |
| T491A225M006AT | KEMET | 6 773 | 399-9711-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20280 | € 10,14 |
| 100 | € 0,18200 | € 18,20 |
| 500 | € 0,14678 | € 73,39 |
| 1 000 | € 0,13592 | € 135,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12698 | € 253,96 |
| 4 000 | € 0,11963 | € 478,52 |
| 6 000 | € 0,11594 | € 695,64 |
| 10 000 | € 0,11186 | € 1 118,60 |
| 14 000 | € 0,10948 | € 1 532,72 |
| 20 000 | € 0,10718 | € 2 143,60 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

