
T491A156K016AT | |
|---|---|
DigiKey Part Number | 399-T491A156K016ATTR-ND - Tape & Reel (TR) 399-T491A156K016ATCT-ND - Cut Tape (CT) 399-T491A156K016ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156K016AT |
Description | CAP TANT 15UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28100 | € 2,81 |
| 50 | € 0,21120 | € 10,56 |
| 100 | € 0,18980 | € 18,98 |
| 500 | € 0,15338 | € 76,69 |
| 1 000 | € 0,14215 | € 142,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13292 | € 265,84 |
| 4 000 | € 0,12531 | € 501,24 |
| 6 000 | € 0,12151 | € 729,06 |
| 10 000 | € 0,11729 | € 1 172,90 |
| 14 000 | € 0,11482 | € 1 607,48 |
| 20 000 | € 0,11245 | € 2 249,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

