1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155M016AT

DigiKey Part Number
399-8271-2-ND - Tape & Reel (TR)
399-8271-1-ND - Cut Tape (CT)
399-8271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A155M016AT
Description
CAP TANT 1.5UF 20% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,24900€ 2,49
50€ 0,18560€ 9,28
100€ 0,16620€ 16,62
500€ 0,13346€ 66,73
1 000€ 0,12334€ 123,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11502€ 230,04
4 000€ 0,10819€ 432,76
6 000€ 0,10476€ 628,56
10 000€ 0,10096€ 1 009,60
14 000€ 0,09874€ 1 382,36
20 000€ 0,09661€ 1 932,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020