Similar
Similar

T491A106M006AH | |
|---|---|
DigiKey Part Number | T491A106M006AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106M006AH |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M006AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M006AT | KEMET | 18 802 | 399-3685-1-ND | € 0,42000 | Similar |
| 293D106X06R3A2TE3 | Vishay Sprague | 6 755 | 718-1934-1-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12688 | € 253,76 |
| Unit Price without VAT: | € 0,12688 |
|---|---|
| Unit Price with VAT: | € 0,15479 |



