
T489D107M010ATE440 | |
|---|---|
DigiKey Part Number | 399-T489D107M010ATE440TR-ND - Tape & Reel (TR) 399-T489D107M010ATE440CT-ND - Cut Tape (CT) 399-T489D107M010ATE440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489D107M010ATE440 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 440mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D107M010ATE440 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 440mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,28000 | € 12,80 |
| 50 | € 1,03940 | € 51,97 |
| 100 | € 0,96510 | € 96,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83934 | € 419,67 |
| 1 000 | € 0,80040 | € 800,40 |
| 1 500 | € 0,78091 | € 1 171,37 |
| 2 500 | € 0,75929 | € 1 898,23 |
| 3 500 | € 0,74665 | € 2 613,28 |
| 5 000 | € 0,73449 | € 3 672,45 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |

