Parametric Equivalent
Parametric Equivalent

T368D107M020AS | |
|---|---|
DigiKey Part Number | 399-T368D107M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T368D107M020AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T368D107M020AS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.460" L x 0.250" W (11.68mm x 6.35mm) |
Capacitance | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T368D107M020AT | KEMET | 0 | 399-T368D107M020AT-ND | € 7,13104 | Parametric Equivalent |
| T368D107M020AT7303 | KEMET | 0 | 399-T368D107M020AT7303TR-ND | € 7,13104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,13104 | € 3 565,52 |
| Unit Price without VAT: | € 7,13104 |
|---|---|
| Unit Price with VAT: | € 8,69987 |



