
T356J156M035AT | |
|---|---|
DigiKey Part Number | 399-T356J156M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T356J156M035AT |
Description | CAP TANT 15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356J156M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,94170 | € 594,17 |
| Unit Price without VAT: | € 5,94170 |
|---|---|
| Unit Price with VAT: | € 7,24887 |

