Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T356C225K035AT4025 | |
|---|---|
DigiKey Part Number | 399-T356C225K035AT4025-ND |
Manufacturer | |
Manufacturer Product Number | T356C225K035AT4025 |
Description | 2.20UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T356C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356C225K035AS7301 | KEMET | 0 | 399-T356C225K035AS7301-ND | € 1,62996 | Parametric Equivalent |
| T356C225K035AS8597 | KEMET | 0 | 399-T356C225K035AS8597-ND | € 1,44724 | Parametric Equivalent |
| T356C225K035AT8597 | KEMET | 0 | 399-T356C225K035AT8597-ND | € 1,31567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,31567 | € 1 315,67 |
| Unit Price without VAT: | € 1,31567 |
|---|---|
| Unit Price with VAT: | € 1,60512 |


