
T355A334K035AT | |
|---|---|
DigiKey Part Number | 399-T355A334K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T355A334K035AT |
Description | CAP TANT 0.33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T355A334K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.175" Dia (4.45mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 15Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,24000 | € 3,24 |
| 10 | € 2,28900 | € 22,89 |
| 50 | € 1,91100 | € 95,55 |
| 100 | € 1,79410 | € 179,41 |
| 500 | € 1,59626 | € 798,13 |
| 1 000 | € 1,53500 | € 1 535,00 |
| 3 000 | € 1,45926 | € 4 377,78 |
| 5 000 | € 1,43124 | € 7 156,20 |
| Unit Price without VAT: | € 3,24000 |
|---|---|
| Unit Price with VAT: | € 3,95280 |

