
T354C475K025AT | |
|---|---|
DigiKey Part Number | 399-T354C475K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T354C475K025AT |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354C475K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,41000 | € 4,41 |
| 10 | € 3,19000 | € 31,90 |
| 50 | € 2,70280 | € 135,14 |
| 100 | € 2,55220 | € 255,22 |
| 500 | € 2,29734 | € 1 148,67 |
| 1 000 | € 2,21840 | € 2 218,40 |
| 3 000 | € 2,12079 | € 6 362,37 |
| Unit Price without VAT: | € 4,41000 |
|---|---|
| Unit Price with VAT: | € 5,38020 |

