Parametric Equivalent
Parametric Equivalent

T352G106K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T352G106K035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T352G106K035AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T352G106K035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T352G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T353G106K035AS7301 | KEMET | 0 | 399-T353G106K035AS7301TR-ND | € 3,83555 | Parametric Equivalent |
| T353G106K035AT7301 | KEMET | 0 | 399-T353G106K035AT7301TR-ND | € 3,51345 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,51345 | € 3 513,45 |
| Unit Price without VAT: | € 3,51345 |
|---|---|
| Unit Price with VAT: | € 4,28641 |



