
T350G475K050AT7303 | |
|---|---|
DigiKey Part Number | 399-T350G475K050AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350G475K050AT7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T350G475K050AT7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,49114 | € 2 491,14 |
| Unit Price without VAT: | € 2,49114 |
|---|---|
| Unit Price with VAT: | € 3,03919 |

