22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350F226K016AT

DigiKey Part Number
399-3574-ND
Manufacturer
Manufacturer Product Number
T350F226K016AT
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350F226K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.236" Dia (6.00mm)
Part Status
Active
Height - Seated (Max)
0.390" (9.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,05000€ 4,05
10€ 2,90500€ 29,05
50€ 2,45180€ 122,59
100€ 2,31160€ 231,16
500€ 2,07412€ 1 037,06
1 000€ 2,00058€ 2 000,58
2 500€ 1,92289€ 4 807,23
Manufacturers Standard Package
Unit Price without VAT:€ 4,05000
Unit Price with VAT:€ 4,94100