
T350E106K020AT | |
|---|---|
DigiKey Part Number | 399-3564-ND |
Manufacturer | |
Manufacturer Product Number | T350E106K020AT |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.9Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,14000 | € 4,14 |
| 10 | € 2,97500 | € 29,75 |
| 50 | € 2,51360 | € 125,68 |
| 100 | € 2,37090 | € 237,09 |
| 500 | € 2,12914 | € 1 064,57 |
| 1 000 | € 2,05424 | € 2 054,24 |
| 3 000 | € 1,96165 | € 5 884,95 |
| Unit Price without VAT: | € 4,14000 |
|---|---|
| Unit Price with VAT: | € 5,05080 |

