
T350C475J020AS | |
|---|---|
DigiKey Part Number | 399-T350C475J020AS-ND |
Manufacturer | |
Manufacturer Product Number | T350C475J020AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350C475J020AS Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.331" (8.40mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,11872 | € 3 178,08 |
| Unit Price without VAT: | € 2,11872 |
|---|---|
| Unit Price with VAT: | € 2,58484 |

