
T350A684K035AT | |
|---|---|
DigiKey Part Number | 399-3545-ND |
Manufacturer | |
Manufacturer Product Number | T350A684K035AT |
Description | CAP TANT 0.68UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A684K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 1,89700 | € 18,97 |
| 50 | € 1,57020 | € 78,51 |
| 100 | € 1,46900 | € 146,90 |
| 500 | € 1,29784 | € 648,92 |
| 1 000 | € 1,24487 | € 1 244,87 |
| 3 000 | € 1,17937 | € 3 538,11 |
| 5 000 | € 1,15513 | € 5 775,65 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

