
T350A154K050AT | |
|---|---|
DigiKey Part Number | 399-3531-ND |
Manufacturer | |
Manufacturer Product Number | T350A154K050AT |
Description | CAP TANT 0.15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A154K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 21Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,26689 | € 1 266,89 |
| Unit Price without VAT: | € 1,26689 |
|---|---|
| Unit Price with VAT: | € 1,54561 |

