Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T350A105M035AT7006 | |
|---|---|
DigiKey Part Number | 399-T350A105M035AT7006-ND |
Manufacturer | |
Manufacturer Product Number | T350A105M035AT7006 |
Description | 1.00UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.280" (7.10mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A105M035AS7303 | KEMET | 0 | 399-T350A105M035AS7303TR-ND | € 1,11905 | Parametric Equivalent |
| T350A105M035AT7303 | KEMET | 0 | 399-T350A105M035AT7303TR-ND | € 1,03715 | Parametric Equivalent |
| T350A105M035AT7305 | KEMET | 0 | 399-T350A105M035AT7305TB-ND | € 0,99718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,07230 | € 1 072,30 |
| Unit Price without VAT: | € 1,07230 |
|---|---|
| Unit Price with VAT: | € 1,30821 |




