Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Part Status Active | Height - Seated (Max) 0.287" (7.30mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340A155M025AS | KEMET | 0 | 399-T340A155M025AS-ND | € 2,05440 | Parametric Equivalent |
| T340A155M025AS4272 | KEMET | 0 | 399-T340A155M025AS4272-ND | € 2,05440 | Parametric Equivalent |
| T340A155M025AT | KEMET | 0 | 399-T340A155M025AT-ND | € 2,05440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,06153 | € 618,46 |
| Unit Price without VAT: | € 2,06153 |
|---|---|
| Unit Price with VAT: | € 2,51507 |


