
T197A306K006AS | |
|---|---|
DigiKey Part Number | 399-3412-ND |
Manufacturer | |
Manufacturer Product Number | T197A306K006AS |
Description | CAP TANT 30UF 10% 6V AXIAL |
Customer Reference | |
Detailed Description | 30 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 3.98Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A306K006AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.98Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 19,60750 | € 392,15 |
| Unit Price without VAT: | € 19,60750 |
|---|---|
| Unit Price with VAT: | € 23,92115 |

