
T140D686M035AT | |
|---|---|
DigiKey Part Number | 399-T140D686M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T140D686M035AT |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140D686M035AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,00000 | € 29,00 |
| 20 | € 22,70900 | € 454,18 |
| 60 | € 21,44350 | € 1 286,61 |
| 100 | € 20,97530 | € 2 097,53 |
| Unit Price without VAT: | € 29,00000 |
|---|---|
| Unit Price with VAT: | € 35,38000 |

