
T140C107K020AS | |
|---|---|
DigiKey Part Number | 399-T140C107K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T140C107K020AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140C107K020AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,54000 | € 15,54 |
| 20 | € 11,60850 | € 232,17 |
| 60 | € 10,81917 | € 649,15 |
| 100 | € 10,52700 | € 1 052,70 |
| 500 | € 9,83818 | € 4 919,09 |
| Unit Price without VAT: | € 15,54000 |
|---|---|
| Unit Price with VAT: | € 18,95880 |

