Upgrade

T140B276K020AS | |
|---|---|
DigiKey Part Number | 399-8903-ND |
Manufacturer | |
Manufacturer Product Number | T140B276K020AS |
Description | CAP TANT 27UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T140B276K020AS Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D276X9060C6 | Vishay Sprague | 0 | 135D276X9060C6-ND | € 38,32440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,56000 | € 9,56 |
| 10 | € 7,30400 | € 73,04 |
| 75 | € 6,23200 | € 467,40 |
| 150 | € 5,98280 | € 897,42 |
| 525 | € 5,63855 | € 2 960,24 |
| 1 050 | € 5,49397 | € 5 768,67 |
| Unit Price without VAT: | € 9,56000 |
|---|---|
| Unit Price with VAT: | € 11,66320 |


