
T140B106M035AS | |
|---|---|
DigiKey Part Number | 399-T140B106M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T140B106M035AS |
Description | CAP TANT AXL 125C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140B106M035AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 5,96907 | € 447,68 |
| Unit Price without VAT: | € 5,96907 |
|---|---|
| Unit Price with VAT: | € 7,28227 |

