5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C565K050AS

DigiKey Part Number
399-T110C565K050AS-ND
Manufacturer
Manufacturer Product Number
T110C565K050AS
Description
CAP TANT 5.6UF 10% 50V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C565K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.289" L (7.34mm x 7.34mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 12,68000€ 12,68
20€ 9,31100€ 186,22
60€ 8,63383€ 518,03
100€ 8,38340€ 838,34
500€ 7,79272€ 3 896,36
1 000€ 7,60966€ 7 609,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,68000
Unit Price with VAT:€ 15,46960