Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B396K010AT | KEMET | 24 | T110B396K010AT-ND | € 11,56000 | Parametric Equivalent |
| 150D396X9010B2B | Vishay Sprague | 89 | 150D396X9010B2B-ND | € 5,82000 | Parametric Equivalent |
| 150D396X9010B2BE3 | Vishay Sprague | 0 | 150D396X9010B2BE3-ND | € 3,85880 | Parametric Equivalent |
| 150D396X9010B2T | Vishay Sprague | 0 | 150D396X9010B2T-ND | € 2,90564 | Parametric Equivalent |
| 150D396X9010B2TE3 | Vishay Sprague | 0 | 150D396X9010B2TE3-ND | € 3,65168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 7,69920 | € 577,44 |
| Unit Price without VAT: | € 7,69920 |
|---|---|
| Unit Price with VAT: | € 9,39302 |



