
SSR10V-17058 | |
|---|---|
DigiKey Part Number | 399-19033-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-17058 |
Description | CMC 5.8MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.8 mH 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-17058 Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.925" L x 0.512" W (23.50mm x 13.00mm) |
Number of Lines 2 | Height (Max) 0.827" (21.00mm) |
Inductance @ Frequency 5.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,27900 | € 12,79 |
| 25 | € 1,17920 | € 29,48 |
| 50 | € 1,10920 | € 55,46 |
| 100 | € 1,04340 | € 104,34 |
| 300 | € 0,94703 | € 284,11 |
| 500 | € 0,90532 | € 452,66 |
| 1 000 | € 0,85159 | € 851,59 |
| 5 000 | € 0,73874 | € 3 693,70 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

