
SMR5153J50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5153J50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5153J50J01L4BULK |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36802 | € 736,04 |
| Unit Price without VAT: | € 0,36802 |
|---|---|
| Unit Price with VAT: | € 0,44898 |

