
SC-18-E12J | |
|---|---|
DigiKey Part Number | 399-SC-18-E12J-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-E12J |
Description | CMC 1.2MH 18A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH 2 Line Common Mode Choke Through Hole 18A DCR 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-E12J Models |
Category | DC Resistance (DCR) (Max) 9mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.969" L x 1.220" W (50.00mm x 31.00mm) |
Number of Lines 2 | Height (Max) 1.969" (50.00mm) |
Inductance @ Frequency 1.2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 18A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,90000 | € 7,90 |
| 15 | € 6,27933 | € 94,19 |
| 30 | € 5,92067 | € 177,62 |
| 60 | € 5,58300 | € 334,98 |
| 105 | € 5,32467 | € 559,09 |
| 255 | € 4,94004 | € 1 259,71 |
| 510 | € 4,65955 | € 2 376,37 |
| 1 005 | € 4,59584 | € 4 618,82 |
| Unit Price without VAT: | € 7,90000 |
|---|---|
| Unit Price with VAT: | € 9,63800 |

