
SC-17-E27JH | |
|---|---|
DigiKey Part Number | 399-SC-17-E27JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-17-E27JH |
Description | CMC 2.75MH 17A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.75 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 17A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-17-E27JH Models |
Category | Current Rating (Max) 17A |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Height (Max) 1.260" (32.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 2.75 mH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,06000 | € 8,06 |
| 10 | € 6,62800 | € 66,28 |
| 25 | € 6,13280 | € 153,32 |
| 50 | € 5,78300 | € 289,15 |
| 100 | € 5,45340 | € 545,34 |
| 250 | € 5,04712 | € 1 261,78 |
| 500 | € 4,76054 | € 2 380,27 |
| 1 000 | € 4,69782 | € 4 697,82 |
| Unit Price without VAT: | € 8,06000 |
|---|---|
| Unit Price with VAT: | € 9,83320 |

