Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBDC3470AA10K | |
|---|---|
DigiKey Part Number | 399-RSBDC3470AA10K-ND |
Manufacturer | |
Manufacturer Product Number | RSBDC3470AA10K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3470AA10K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBDC34704010K | KEMET | 0 | 399-RSBDC34704010K-ND | € 0,12453 | Parametric Equivalent |
| RSBDC3470DQ10K | KEMET | 0 | 399-RSBDC3470DQ10KTB-ND | € 0,12058 | Parametric Equivalent |
| RSBDC3470Z310K | KEMET | 0 | 399-RSBDC3470Z310K-ND | € 0,13711 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13573 | € 271,46 |
| Unit Price without VAT: | € 0,13573 |
|---|---|
| Unit Price with VAT: | € 0,16559 |




