Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC3100AA60K | |
|---|---|
DigiKey Part Number | 399-R82IC3100AA60K-ND |
Manufacturer | |
Manufacturer Product Number | R82IC3100AA60K |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC3100AA60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 140V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC3100AA50K | KEMET | 0 | 399-R82IC3100AA50K-ND | € 0,14068 | Parametric Equivalent |
| R82IC3100CK50K | KEMET | 0 | 399-R82IC3100CK50KTR-ND | € 0,11931 | Parametric Equivalent |
| R82IC3100DQ60K | KEMET | 0 | 399-R82IC3100DQ60KTB-ND | € 0,17062 | Parametric Equivalent |
| R82IC3100JF50K | KEMET | 0 | 399-R82IC3100JF50K-ND | € 0,14068 | Parametric Equivalent |
| R82IC3100SH60K | KEMET | 0 | 399-R82IC3100SH60KTB-ND | € 0,18267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,16043 | € 240,64 |
| Unit Price without VAT: | € 0,16043 |
|---|---|
| Unit Price with VAT: | € 0,19572 |







