Parametric Equivalent
Parametric Equivalent

R82IC2470AA60J | |
|---|---|
DigiKey Part Number | 399-R82IC2470AA60J-ND |
Manufacturer | |
Manufacturer Product Number | R82IC2470AA60J |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470AA60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 140V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2470DQ60J | KEMET | 15 000 | 399-R82IC2470DQ60JCT-ND | € 0,37000 | Parametric Equivalent |
| R82IC2470SH60J | KEMET | 0 | 399-R82IC2470SH60JTB-ND | € 0,10301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12807 | € 256,14 |
| Unit Price without VAT: | € 0,12807 |
|---|---|
| Unit Price with VAT: | € 0,15625 |



