
R82EC3220DQ70K | |
|---|---|
DigiKey Part Number | 399-19336-1-ND - Cut Tape (CT) 399-19336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3220DQ70K |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3220DQ70K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14780 | € 7,39 |
| 100 | € 0,13180 | € 13,18 |
| 500 | € 0,10470 | € 52,35 |
| 1 000 | € 0,09631 | € 96,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08747 | € 218,68 |
| 5 000 | € 0,08214 | € 410,70 |
| 7 500 | € 0,07948 | € 596,10 |
| 12 500 | € 0,07652 | € 956,50 |
| 17 500 | € 0,07480 | € 1 309,00 |
| 25 000 | € 0,07313 | € 1 828,25 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

