6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1680DQ50J

DigiKey Part Number
399-19323-1-ND - Cut Tape (CT)
399-19323-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1680DQ50J
Description
CAP FILM 6800PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1680DQ50J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16000€ 1,60
50€ 0,11640€ 5,82
100€ 0,10330€ 10,33
500€ 0,08092€ 40,46
1 000€ 0,07406€ 74,06
Tape & Box (TB)
QuantityUnit PriceExt Price
3 500€ 0,06459€ 226,06
7 000€ 0,06061€ 424,27
10 500€ 0,05863€ 615,62
17 500€ 0,05642€ 987,35
24 500€ 0,05514€ 1 350,93
35 000€ 0,05390€ 1 886,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940