
R82DC3470CK60J | |
|---|---|
DigiKey Part Number | 399-19777-2-ND - Tape & Reel (TR) 399-19777-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3470CK60J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470CK60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24200 | € 2,42 |
| 50 | € 0,18040 | € 9,02 |
| 100 | € 0,16150 | € 16,15 |
| 500 | € 0,12952 | € 64,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,11269 | € 202,84 |
| 3 600 | € 0,10582 | € 380,95 |
| 5 400 | € 0,10238 | € 552,85 |
| 9 000 | € 0,09857 | € 887,13 |
| 12 600 | € 0,09634 | € 1 213,88 |
| 18 000 | € 0,09420 | € 1 695,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

