
R82DC3150DQ60K | |
|---|---|
DigiKey Part Number | 399-19310-1-ND - Cut Tape (CT) 399-19310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3150DQ60K |
Description | CAP FILM 0.15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3150DQ60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3150AA60K | KEMET | 273 | 399-19778-ND | € 0,27000 | Parametric Equivalent |
| B32529C0154K000 | TDK | 3 983 | 495-B32529C0154K000-ND | € 0,26000 | Parametric Equivalent |
| B32529C0154K189 | TDK | 10 982 | 495-4968-1-ND | € 0,28000 | Parametric Equivalent |
| B32529C0154K289 | TDK | 11 360 | 495-2510-1-ND | € 0,28000 | Parametric Equivalent |
| MKS2C031501A00KSSD | WIMA | 6 964 | 1928-1639-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13000 | € 6,50 |
| 100 | € 0,11560 | € 11,56 |
| 500 | € 0,09114 | € 45,57 |
| 1 000 | € 0,08360 | € 83,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,07322 | € 256,27 |
| 7 000 | € 0,06886 | € 482,02 |
| 10 500 | € 0,06668 | € 700,14 |
| 17 500 | € 0,06427 | € 1 124,72 |
| 24 500 | € 0,06286 | € 1 540,07 |
| 35 000 | € 0,06150 | € 2 152,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

