Parametric Equivalent

R79MC2220Z340J | |
|---|---|
DigiKey Part Number | 399-12631-ND |
Manufacturer | |
Manufacturer Product Number | R79MC2220Z340J |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79MC2220Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.516" (13.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MJ5220JR05 | KEMET | 0 | 399-PHE426MJ5220JR05-ND | € 0,20896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,54000 | € 5,40 |
| 50 | € 0,41960 | € 20,98 |
| 100 | € 0,38250 | € 38,25 |
| 500 | € 0,31986 | € 159,93 |
| 1 500 | € 0,29082 | € 436,23 |
| 3 000 | € 0,27661 | € 829,83 |
| 6 000 | € 0,26491 | € 1 589,46 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |


